2.2 mH Unshielded Drum Core, Wirewound Inductor 80 mA 8Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0812-222JL

DigiKey Part Number
RLB0812-222JL-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
RLB0812-222JL
Description
FIXED IND 2.2MH 80MA 8 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 80 mA 8Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0812-222JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm Max
Mfr
Q @ Freq
60 @ 252kHz
Series
Frequency - Self Resonant
750kHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
252 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.264" Dia (6.70mm)
Tolerance
±5%
Height - Seated (Max)
0.433" (11.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.22000€2.20
25€0.20400€5.10
50€0.19220€9.61
100€0.18120€18.12
400€0.16105€64.42
800€0.15185€121.48
1.200€0.14672€176.06
2.800€0.13654€382.31
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400