
RLB0812-153KL | |
|---|---|
DigiKey Part Number | RLB0812-153KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-153KL |
Description | FIXED IND 15MH 30MA 54 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 30 mA 54Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-153KL Models |
Category | DC Resistance (DCR) 54Ohm Max |
Mfr | Q @ Freq 60 @ 79.6kHz |
Series | Frequency - Self Resonant 300kHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 79.6 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22000 | €2.20 |
| 25 | €0.20400 | €5.10 |
| 50 | €0.19220 | €9.61 |
| 100 | €0.18120 | €18.12 |
| 400 | €0.16105 | €64.42 |
| 800 | €0.15185 | €121.48 |
| 1.200 | €0.14672 | €176.06 |
| 2.800 | €0.13654 | €382.31 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

