
RLB0812-121KL | |
|---|---|
DigiKey Part Number | RLB0812-121KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-121KL |
Description | FIXED IND 120UH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 300 mA 700mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-121KL Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 45 @ 796kHz |
Series | Frequency - Self Resonant 3.6MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.14593 | €175.12 |
| Unit Price without VAT: | €0.14593 |
|---|---|
| Unit Price with VAT: | €0.17512 |

