
RL875-222K-RC | |
|---|---|
DigiKey Part Number | 118-RL875-222K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875-222K-RC |
Description | FIXED IND 2.2MH 180MA 6.25 OHM |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 6.25Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL875-222K-RC Models |
Category | DC Resistance (DCR) 6.25Ohm Max |
Mfr | Q @ Freq 35 @ 252kHz |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.83500 | €8.35 |
| 25 | €0.77200 | €19.30 |
| 50 | €0.72800 | €36.40 |
| 100 | €0.68640 | €68.64 |
| 300 | €0.62523 | €187.57 |
| 500 | €0.59876 | €299.38 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.21200 |

