
RL824-100K-RC | |
|---|---|
DigiKey Part Number | M9943-ND |
Manufacturer | |
Manufacturer Product Number | RL824-100K-RC |
Description | FIXED IND 10UH 2.2A 52 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL824-100K-RC Models |
Category | DC Resistance (DCR) 52mOhm Max |
Mfr | Q @ Freq 135 @ 2.5MHz |
Series | Frequency - Self Resonant 44MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.610" (15.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64129 | €641.29 |
| Unit Price without VAT: | €0.64129 |
|---|---|
| Unit Price with VAT: | €0.76955 |

