
PWRB053WR100FE | |
|---|---|
DigiKey Part Number | 118-PWRB053WR100FETR-ND - Tape & Reel (TR) 118-PWRB053WR100FECT-ND - Cut Tape (CT) 118-PWRB053WR100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRB053WR100FE |
Description | RES WW SMD 0.1OHM 10W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 2.031" L x 0.535" W (51.60mm x 13.60mm) | |
Height - Seated (Max) | 0.593" (15.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.36000 | €8.36 |
| 10 | €5.78100 | €57.81 |
| 25 | €5.08360 | €127.09 |
| 50 | €4.64620 | €232.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.27490 | €427.49 |
| 200 | €3.95945 | €791.89 |
| 300 | €3.79737 | €1,139.21 |
| 500 | €3.61406 | €1,807.03 |
| 700 | €3.50483 | €2,453.38 |
| 1.000 | €3.39812 | €3,398.12 |
| Unit Price without VAT: | €8.36000 |
|---|---|
| Unit Price with VAT: | €10.03200 |

