47 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRA247W4702FE

DigiKey Part Number
118-PWRA247W4702FETR-ND - Tape & Reel (TR)
118-PWRA247W4702FECT-ND - Cut Tape (CT)
118-PWRA247W4702FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRA247W4702FE
Description
RES WW SMD 47KOHM 7W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
1.205" L x 0.472" W (30.60mm x 12.00mm)
Tolerance
Height - Seated (Max)
0.514" (13.05mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.91000€7.91
10€5.46300€54.63
25€4.80000€120.00
50€4.38480€219.24
100€4.03190€403.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€3.73215€746.43
400€3.47753€1,391.01
600€3.34677€2,008.06
1.000€3.19885€3,198.85
1.400€3.11073€4,355.02
2.000€3.02463€6,049.26
Manufacturers Standard Package
Unit Price without VAT:€7.91000
Unit Price with VAT:€9.49200