
PWRA247W4702FE | |
|---|---|
DigiKey Part Number | 118-PWRA247W4702FETR-ND - Tape & Reel (TR) 118-PWRA247W4702FECT-ND - Cut Tape (CT) 118-PWRA247W4702FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRA247W4702FE |
Description | RES WW SMD 47KOHM 7W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 1.205" L x 0.472" W (30.60mm x 12.00mm) |
Tolerance | Height - Seated (Max) 0.514" (13.05mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.91000 | €7.91 |
| 10 | €5.46300 | €54.63 |
| 25 | €4.80000 | €120.00 |
| 50 | €4.38480 | €219.24 |
| 100 | €4.03190 | €403.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.73215 | €746.43 |
| 400 | €3.47753 | €1,391.01 |
| 600 | €3.34677 | €2,008.06 |
| 1.000 | €3.19885 | €3,198.85 |
| 1.400 | €3.11073 | €4,355.02 |
| 2.000 | €3.02463 | €6,049.26 |
| Unit Price without VAT: | €7.91000 |
|---|---|
| Unit Price with VAT: | €9.49200 |

