
PWRA247W1002FE | |
|---|---|
DigiKey Part Number | 118-PWRA247W1002FETR-ND - Tape & Reel (TR) 118-PWRA247W1002FECT-ND - Cut Tape (CT) 118-PWRA247W1002FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRA247W1002FE |
Description | RES WW SMD 10KOHM 7W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 1.205" L x 0.472" W (30.60mm x 12.00mm) |
Tolerance | Height - Seated (Max) 0.514" (13.05mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.20000 | €7.20 |
| 10 | €4.95500 | €49.55 |
| 25 | €4.34800 | €108.70 |
| 50 | €3.96800 | €198.40 |
| 100 | €3.64510 | €364.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.37060 | €674.12 |
| 400 | €3.13748 | €1,254.99 |
| 600 | €3.01773 | €1,810.64 |
| 1.000 | €2.88233 | €2,882.33 |
| 1.400 | €2.80164 | €3,922.30 |
| 2.000 | €2.72281 | €5,445.62 |
| Unit Price without VAT: | €7.20000 |
|---|---|
| Unit Price with VAT: | €8.64000 |

