10 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRA247W1002FE

DigiKey Part Number
118-PWRA247W1002FETR-ND - Tape & Reel (TR)
118-PWRA247W1002FECT-ND - Cut Tape (CT)
118-PWRA247W1002FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRA247W1002FE
Description
RES WW SMD 10KOHM 7W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
1.205" L x 0.472" W (30.60mm x 12.00mm)
Tolerance
Height - Seated (Max)
0.514" (13.05mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.20000€7.20
10€4.95500€49.55
25€4.34800€108.70
50€3.96800€198.40
100€3.64510€364.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€3.37060€674.12
400€3.13748€1,254.99
600€3.01773€1,810.64
1.000€2.88233€2,882.33
1.400€2.80164€3,922.30
2.000€2.72281€5,445.62
Manufacturers Standard Package
Unit Price without VAT:€7.20000
Unit Price with VAT:€8.64000