100 Ohms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRA247W1000FE

DigiKey Part Number
118-PWRA247W1000FETR-ND - Tape & Reel (TR)
118-PWRA247W1000FECT-ND - Cut Tape (CT)
118-PWRA247W1000FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRA247W1000FE
Description
RES WW SMD 100OHM 7W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
1.205" L x 0.472" W (30.60mm x 12.00mm)
Tolerance
Height - Seated (Max)
0.514" (13.05mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.32000€5.32
10€3.63000€36.30
25€3.17240€79.31
50€2.88600€144.30
100€2.64270€264.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€2.43575€487.15
400€2.26000€904.00
600€2.16972€1,301.83
1.000€2.06758€2,067.58
1.400€2.00672€2,809.41
2.000€1.94729€3,894.58
Manufacturers Standard Package
Unit Price without VAT:€5.32000
Unit Price with VAT:€6.38400