
PWRA247W1000FE | |
|---|---|
DigiKey Part Number | 118-PWRA247W1000FETR-ND - Tape & Reel (TR) 118-PWRA247W1000FECT-ND - Cut Tape (CT) 118-PWRA247W1000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRA247W1000FE |
Description | RES WW SMD 100OHM 7W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 1.205" L x 0.472" W (30.60mm x 12.00mm) |
Tolerance | Height - Seated (Max) 0.514" (13.05mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.32000 | €5.32 |
| 10 | €3.63000 | €36.30 |
| 25 | €3.17240 | €79.31 |
| 50 | €2.88600 | €144.30 |
| 100 | €2.64270 | €264.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.43575 | €487.15 |
| 400 | €2.26000 | €904.00 |
| 600 | €2.16972 | €1,301.83 |
| 1.000 | €2.06758 | €2,067.58 |
| 1.400 | €2.00672 | €2,809.41 |
| 2.000 | €1.94729 | €3,894.58 |
| Unit Price without VAT: | €5.32000 |
|---|---|
| Unit Price with VAT: | €6.38400 |

