
PWR8937W47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR8937W47R0FETR-ND - Tape & Reel (TR) 118-PWR8937W47R0FECT-ND - Cut Tape (CT) 118-PWR8937W47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8937W47R0FE |
Description | RES WW SMD 47OHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.886" L x 0.386" W (22.50mm x 9.80mm) |
Tolerance | Height - Seated (Max) 0.407" (10.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.38000 | €3.38 |
| 10 | €2.28200 | €22.82 |
| 25 | €1.98280 | €49.57 |
| 50 | €1.79520 | €89.76 |
| 100 | €1.63580 | €163.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.43083 | €429.25 |
| 600 | €1.32623 | €795.74 |
| 900 | €1.27252 | €1,145.27 |
| 1.500 | €1.21176 | €1,817.64 |
| 2.100 | €1.17555 | €2,468.66 |
| 3.000 | €1.14018 | €3,420.54 |
| Unit Price without VAT: | €3.38000 |
|---|---|
| Unit Price with VAT: | €4.05600 |

