
PWR8937W1002FE | |
|---|---|
DigiKey Part Number | 118-PWR8937W1002FETR-ND - Tape & Reel (TR) 118-PWR8937W1002FECT-ND - Cut Tape (CT) 118-PWR8937W1002FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8937W1002FE |
Description | RES WW SMD 10KOHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.886" L x 0.386" W (22.50mm x 9.80mm) |
Tolerance | Height - Seated (Max) 0.407" (10.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.89000 | €4.89 |
| 10 | €3.32400 | €33.24 |
| 25 | €2.90240 | €72.56 |
| 50 | €2.63780 | €131.89 |
| 100 | €2.41300 | €241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.12387 | €637.16 |
| 600 | €1.97640 | €1,185.84 |
| 900 | €1.90067 | €1,710.60 |
| 1.500 | €1.81499 | €2,722.49 |
| 2.100 | €1.76395 | €3,704.29 |
| 3.000 | €1.71408 | €5,142.24 |
| Unit Price without VAT: | €4.89000 |
|---|---|
| Unit Price with VAT: | €5.86800 |

