
PWR8937W1001FE | |
|---|---|
DigiKey Part Number | 118-PWR8937W1001FETR-ND - Tape & Reel (TR) 118-PWR8937W1001FECT-ND - Cut Tape (CT) 118-PWR8937W1001FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8937W1001FE |
Description | RES WW SMD 1KOHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.886" L x 0.386" W (22.50mm x 9.80mm) |
Tolerance | Height - Seated (Max) 0.407" (10.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €2.49200 | €24.92 |
| 25 | €2.16720 | €54.18 |
| 50 | €1.96420 | €98.21 |
| 100 | €1.79140 | €179.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.56927 | €470.78 |
| 600 | €1.45590 | €873.54 |
| 900 | €1.39769 | €1,257.92 |
| 1.500 | €1.33183 | €1,997.75 |
| 2.100 | €1.29258 | €2,714.42 |
| 3.000 | €1.25425 | €3,762.75 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.42800 |

