
PWR6927WR100FE | |
|---|---|
DigiKey Part Number | 118-PWR6927WR100FETR-ND - Tape & Reel (TR) 118-PWR6927WR100FECT-ND - Cut Tape (CT) 118-PWR6927WR100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR6927WR100FE |
Description | RES WW SMD 0.1OHM 3W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.689" L x 0.272" W (17.50mm x 6.92mm) |
Tolerance | Height - Seated (Max) 0.270" (6.85mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.46700 | €14.67 |
| 25 | €1.26760 | €31.69 |
| 50 | €1.14300 | €57.15 |
| 100 | €1.03690 | €103.69 |
| 250 | €0.92060 | €230.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84786 | €423.93 |
| 1.000 | €0.78605 | €786.05 |
| 1.500 | €0.75430 | €1,131.45 |
| 2.500 | €0.71839 | €1,795.97 |
| 3.500 | €0.69699 | €2,439.47 |
| 5.000 | €0.67609 | €3,380.45 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |

