1 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR6927W1R00FE

DigiKey Part Number
118-PWR6927W1R00FETR-ND - Tape & Reel (TR)
118-PWR6927W1R00FECT-ND - Cut Tape (CT)
118-PWR6927W1R00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR6927W1R00FE
Description
RES WW SMD 1OHM 3W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.689" L x 0.272" W (17.50mm x 6.92mm)
Tolerance
Height - Seated (Max)
0.270" (6.85mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.20000€2.20
10€1.46700€14.67
25€1.26760€31.69
50€1.14300€57.15
100€1.03690€103.69
250€0.92060€230.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.84786€423.93
1.000€0.78605€786.05
1.500€0.75430€1,131.45
2.500€0.71839€1,795.97
3.500€0.69699€2,439.47
5.000€0.67609€3,380.45
Manufacturers Standard Package
Unit Price without VAT:€2.20000
Unit Price with VAT:€2.64000