10 kOhms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR6927W1002FE

DigiKey Part Number
118-PWR6927W1002FETR-ND - Tape & Reel (TR)
118-PWR6927W1002FECT-ND - Cut Tape (CT)
118-PWR6927W1002FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR6927W1002FE
Description
RES WW SMD 10KOHM 3W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.689" L x 0.272" W (17.50mm x 6.92mm)
Tolerance
Height - Seated (Max)
0.270" (6.85mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.07000€3.07
10€2.06400€20.64
25€1.79200€44.80
50€1.62080€81.04
100€1.47540€147.54
250€1.31620€329.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.21658€608.29
1.000€1.13196€1,131.96
1.500€1.08851€1,632.77
2.500€1.03935€2,598.38
3.500€1.01005€3,535.17
5.000€0.98144€4,907.20
Manufacturers Standard Package
Unit Price without VAT:€3.07000
Unit Price with VAT:€3.68400