
PWR263S-35-2R00J | |
|---|---|
DigiKey Part Number | PWR263S-35-2R00J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-2R00J |
Description | RES SMD 2 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-2R00J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.75000 | €4.75 |
| 10 | €3.23400 | €32.34 |
| 25 | €2.82200 | €70.55 |
| 50 | €2.56400 | €128.20 |
| 100 | €2.34500 | €234.50 |
| 250 | €2.10492 | €526.23 |
| 500 | €1.95482 | €977.41 |
| 1.000 | €1.82732 | €1,827.32 |
| 5.000 | €1.61481 | €8,074.05 |
| Unit Price without VAT: | €4.75000 |
|---|---|
| Unit Price with VAT: | €5.70000 |

