
PWR263S-35-15R0JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-15R0JETR-ND - Tape & Reel (TR) 118-PWR263S-35-15R0JECT-ND - Cut Tape (CT) 118-PWR263S-35-15R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-15R0JE |
Description | POWER RESISTOR 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-15R0JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.94000 | €4.94 |
| 10 | €3.36100 | €33.61 |
| 25 | €2.93400 | €73.35 |
| 50 | €2.66720 | €133.36 |
| 100 | €2.44010 | €244.01 |
| 250 | €2.19156 | €547.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.03608 | €1,018.04 |
| 1.000 | €1.90402 | €1,904.02 |
| 1.500 | €1.83621 | €2,754.32 |
| 2.500 | €1.75951 | €4,398.77 |
| 3.500 | €1.71383 | €5,998.40 |
| 5.000 | €1.68918 | €8,445.90 |
| Unit Price without VAT: | €4.94000 |
|---|---|
| Unit Price with VAT: | €5.92800 |

