
PWR221T-30-1100J | |
|---|---|
DigiKey Part Number | 118-PWR221T-30-1100J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-1100J |
Description | POWER RESISTOR 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.67430 | €802.29 |
| Unit Price without VAT: | €2.67430 |
|---|---|
| Unit Price with VAT: | €3.20916 |

