
PWR163S-25-2R20JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-2R20JETR-ND - Tape & Reel (TR) 118-PWR163S-25-2R20JECT-ND - Cut Tape (CT) 118-PWR163S-25-2R20JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-2R20JE |
Description | RES SMD 2.2 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-2R20JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €3.06900 | €30.69 |
| 25 | €2.67640 | €66.91 |
| 50 | €2.43080 | €121.54 |
| 100 | €2.22190 | €222.19 |
| 250 | €1.99300 | €498.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.84990 | €924.95 |
| 1.000 | €1.72831 | €1,728.31 |
| 1.500 | €1.66588 | €2,498.82 |
| 2.500 | €1.59525 | €3,988.12 |
| 3.500 | €1.55318 | €5,436.13 |
| 5.000 | €1.51920 | €7,596.00 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.42400 |

