
PWR163S-25-12R0J | |
|---|---|
DigiKey Part Number | PWR163S-25-12R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-12R0J |
Description | RES SMD 12 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-12R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.67000 | €4.67 |
| 10 | €3.17900 | €31.79 |
| 25 | €2.77360 | €69.34 |
| 50 | €2.51980 | €125.99 |
| 100 | €2.30400 | €230.40 |
| 250 | €2.06772 | €516.93 |
| 500 | €1.91990 | €959.95 |
| 1.000 | €1.79437 | €1,794.37 |
| 5.000 | €1.58294 | €7,914.70 |
| Unit Price without VAT: | €4.67000 |
|---|---|
| Unit Price with VAT: | €5.60400 |

