
PVG5H503C03R00 | |
|---|---|
DigiKey Part Number | 490-2690-2-ND - Tape & Reel (TR) 490-2690-1-ND - Cut Tape (CT) 490-2690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H503C03R00 |
Description | TRIMMER 50KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.73800 | €17.38 |
| 25 | €1.61520 | €40.38 |
| 50 | €1.52740 | €76.37 |
| 100 | €1.44390 | €144.39 |
| 250 | €1.34000 | €335.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.26610 | €633.05 |
| 1.000 | €1.19609 | €1,196.09 |
| 1.500 | €1.15687 | €1,735.31 |
| 2.500 | €1.10921 | €2,773.03 |
| 3.500 | €1.07887 | €3,776.05 |
| 5.000 | €1.04760 | €5,238.00 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |


