
PVG3K102C01R00 | |
|---|---|
DigiKey Part Number | 118-PVG3K102C01R00TR-ND - Tape & Reel (TR) 118-PVG3K102C01R00CT-ND - Cut Tape (CT) 118-PVG3K102C01R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3K102C01R00 |
Description | TRIMMER 1K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.71700 | €17.17 |
| 25 | €1.59520 | €39.88 |
| 50 | €1.50840 | €75.42 |
| 100 | €1.42600 | €142.60 |
| 250 | €1.32332 | €330.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.25036 | €625.18 |
| 1.000 | €1.18122 | €1,181.22 |
| 1.500 | €1.14248 | €1,713.72 |
| 2.500 | €1.09542 | €2,738.55 |
| 3.500 | €1.06546 | €3,729.11 |
| 5.000 | €1.03458 | €5,172.90 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

