
PV32H202A01B00 | |
|---|---|
DigiKey Part Number | 490-8522-ND |
Manufacturer | |
Manufacturer Product Number | PV32H202A01B00 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32H202A01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.84200 | €18.42 |
| 25 | €1.71120 | €42.78 |
| 50 | €1.61760 | €80.88 |
| 100 | €1.52920 | €152.92 |
| 250 | €1.41916 | €354.79 |
| 500 | €1.34088 | €670.44 |
| 1.000 | €1.26672 | €1,266.72 |
| 5.000 | €1.10943 | €5,547.15 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

