200 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL60-15G1-204B2

DigiKey Part Number
PTL60-15G1-204B2-ND
Manufacturer
Manufacturer Product Number
PTL60-15G1-204B2
Description
SLIDE POT 200K OHM 0.2W TOP 60MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTL60-15G1-204B2 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Standard, LED
Packaging
Tray
Travel Range
60mm
Part Status
Active
Size / Dimension
Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm)
Resistance
200 kOhms
Mounting Type
Through Hole
Power (Watts)
0.2W, 1/5W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
840€1.53087€1,285.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.53087
Unit Price with VAT:€1.83704