
PTL60-15G1-102B2 | |
|---|---|
DigiKey Part Number | PTL60-15G1-102B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL60-15G1-102B2 |
Description | SLIDE POT 1K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL60-15G1-102B2 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) |
Resistance 1 kOhms | Mounting Type Through Hole |
Power (Watts) 0.2W, 1/5W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | €1.53087 | €1,285.93 |
| Unit Price without VAT: | €1.53087 |
|---|---|
| Unit Price with VAT: | €1.83704 |



