
PTL30-10R0-502B2 | |
|---|---|
DigiKey Part Number | PTL30-10R0-502B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-10R0-502B2 |
Description | SLIDE POT 5K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL30-10R0-502B2 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) |
Resistance 5 kOhms | Mounting Type Through Hole |
Power (Watts) 0.1W, 1/10W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.35353 | €1,624.24 |
| Unit Price without VAT: | €1.35353 |
|---|---|
| Unit Price with VAT: | €1.62424 |

