
PTA1543-2215CIB503 | |
|---|---|
DigiKey Part Number | PTA1543-2215CIB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA1543-2215CIB503 |
Description | SLIDE POT 50K OHM 0.05W TOP 15MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA1543-2215CIB503 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 15mm |
Part Status Active | Size / Dimension Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm) |
Resistance 50 kOhms | Mounting Type Through Hole |
Power (Watts) 0.05W, 1/20W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.84827 | €848.27 |
| Unit Price without VAT: | €0.84827 |
|---|---|
| Unit Price with VAT: | €1.01792 |

