1k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM162-K420K-102B1

DigiKey Part Number
PRM162-K420K-102B1-ND
Manufacturer
Manufacturer Product Number
PRM162-K420K-102B1
Description
POT 1K OHM 1/10W CARBON LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Bourns Inc.
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.1W, 1/10W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Motorized
Size - Body
Rectangular - 1.142" x 0.630" Face (29.00mm x 16.00mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.000€6.51489€6,514.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.51489
Unit Price with VAT:€7.81787