
PRM162-K415S-103B1 | |
|---|---|
DigiKey Part Number | PRM162-K415S-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PRM162-K415S-103B1 |
Description | POT 10K OHM 1/10W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.1W, 1/10W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Motorized | Size - Body Rectangular - 1.142" x 0.630" Face (29.00mm x 16.00mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.51489 | €6,514.89 |
| Unit Price without VAT: | €6.51489 |
|---|---|
| Unit Price with VAT: | €7.81787 |

