
PM74SH-220M-RC | |
|---|---|
DigiKey Part Number | 118-PM74SH-220M-RCTR-ND - Tape & Reel (TR) 118-PM74SH-220M-RCCT-ND - Cut Tape (CT) 118-PM74SH-220M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SH-220M-RC |
Description | FIXED IND 22UH 1.3A 82 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-220M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.223NLT | Pulse Electronics | 2.737 | 553-1083-1-ND | €1.20000 | Direct |
| P1167.223NL | Pulse Electronics | 432 | 553-2863-ND | €1.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50200 | €5.02 |
| 25 | €0.46520 | €11.63 |
| 50 | €0.43840 | €21.92 |
| 100 | €0.41330 | €41.33 |
| 250 | €0.38236 | €95.59 |
| 500 | €0.36050 | €180.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33992 | €339.92 |
| 2.000 | €0.32054 | €641.08 |
| 3.000 | €0.30972 | €929.16 |
| 5.000 | €0.29663 | €1,483.15 |
| 7.000 | €0.28832 | €2,018.24 |
| 10.000 | €0.27977 | €2,797.70 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

