Similar
Similar

PM74SH-181M-RC | |
|---|---|
DigiKey Part Number | PM74SH-181M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-181M-RC |
Description | FIXED IND 180UH 475MA 660 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 475 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-181M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 375mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | 52 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32685 | €326.85 |
| Unit Price without VAT: | €0.32685 |
|---|---|
| Unit Price with VAT: | €0.39222 |



