PM74SH-151M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.50089
Datasheet

Similar


Bourns Inc.
In Stock: 8.900
Unit Price: €0.58000
Datasheet

Direct


Pulse Electronics
In Stock: 897
Unit Price: €1.20000
Datasheet

Similar


Pulse Electronics
In Stock: 2.690
Unit Price: €0.75089
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 530 mA 480mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74SH-151M-RC

DigiKey Part Number
PM74SH-151M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM74SH-151M-RC
Description
FIXED IND 150UH 530MA 480 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 530 mA 480mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM74SH-151M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
480mOhm Max
Series
Q @ Freq
51 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
410mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0908-151YLBourns Inc.0SRR0908-151YL-ND€0.50089Similar
SRR7045-151MBourns Inc.8.900118-SRR7045-151MCT-ND€0.58000Similar
P1167.154NLTPulse Electronics897553-1093-1-ND€1.20000Direct
P1167.154NLPulse Electronics2.690553-2862-ND€0.75089Similar
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
1.000€0.32685€326.85
Manufacturers Standard Package
Unit Price without VAT:€0.32685
Unit Price with VAT:€0.39222