Direct
Direct
Similar
Similar
Similar

PM54-150M | |
|---|---|
DigiKey Part Number | M4150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM54-150M |
Description | FIXED IND 15UH 1.3A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-150M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM54-150M-RC | Bourns Inc. | 3.052 | M8514CT-ND | €0.72000 | Direct |
| SDR0604-150YL | Bourns Inc. | 2 | 118-SDR0604-150YLCT-ND | €0.39000 | Direct |
| CD54NP-150MC | Sumida America Inc. | 0 | 308-1862-2-ND | €0.36664 | Similar |
| CR54NP-150MC | Sumida America Inc. | 58 | 308-1531-1-ND | €0.61000 | Similar |
| PD54R-153K | Delevan | 0 | PD54R-153K-ND | €1.98677 | Similar |






