Similar

PM43-3R9M-RC | |
|---|---|
DigiKey Part Number | PM43-3R9M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM43-3R9M-RC |
Description | FIXED IND 3.9UH 1.98A 76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.98 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-3R9M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 76mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-3R9ML | Bourns Inc. | 2.133 | 118-SDR0403-3R9MLCT-ND | €0.39000 | Similar |
| SC43-3R9 | Signal Transformer | 0 | SC43-3R9-ND | €0.18324 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.37460 | €561.90 |
| Unit Price without VAT: | €0.37460 |
|---|---|
| Unit Price with VAT: | €0.44952 |



