PM40-821K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 611
Unit Price: €0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 12
Unit Price: €0.25000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: €3.11000
Datasheet
820 µH Unshielded Molded Inductor 30 mA 45Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-821K

DigiKey Part Number
M1148TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-821K
Description
FIXED IND 820UH 30MA 45 OHM SMD
Customer Reference
Detailed Description
820 µH Unshielded Molded Inductor 30 mA 45Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
45Ohm Max
Mfr
Q @ Freq
30 @ 796kHz
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM453232-821JLBourns Inc.611118-CM453232-821JLCT-ND€0.25000Direct
CM453232-821KLBourns Inc.12CM453232-821KLCT-ND€0.25000Direct
1812-824JDelevan0DN12824JCT-ND€3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes