PM40-470K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 40
Unit Price: €0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 4.435
Unit Price: €0.25000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: €1.82510
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 586
Unit Price: €0.46000
Datasheet

Similar


Würth Elektronik
In Stock: 4.900
Unit Price: €0.55000
Datasheet
Image for PM40-470K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-470K

DigiKey Part Number
M1133TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-470K
Description
FIXED IND 47UH 140MA 5 OHM SMD
Customer Reference
Detailed Description
47 µH Unshielded Molded Inductor 140 mA 5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes