PM40-220K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 13.941
Unit Price: €0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.12927
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: €1.82510
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.156
Unit Price: €0.47000
Datasheet

Similar


Würth Elektronik
In Stock: 1.396
Unit Price: €0.55000
Datasheet
Image for PM40-220K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-220K

DigiKey Part Number
M1129TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-220K
Description
FIXED IND 22UH 180MA 3.2 OHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.2Ohm Max
Mfr
Q @ Freq
50 @ 2.52MHz
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM453232-220JLBourns Inc.0118-CM453232-220JLCT-ND€0.25000Direct
CM453232-220KLBourns Inc.13.941CM453232-220KLCT-ND€0.25000Direct
CM453232-R18MLBourns Inc.0CM453232-R18ML-ND€0.12927Direct
1812-223JDelevan0DN12223JTR-ND€1.82510Similar
3613C220KTE Connectivity Passive Product1.156A102547CT-ND€0.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes