PM1608-4R7M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 79
Unit Price: €0.71000
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608-4R7M-RC

DigiKey Part Number
PM1608-4R7M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1608-4R7M-RC
Description
FIXED IND 4.7UH 1.5A 90 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608-4R7M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Q @ Freq
17 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR6603-4R7MBourns Inc.79118-SDR6603-4R7MCT-ND€0.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.96942€581.65
Manufacturers Standard Package
Unit Price without VAT:€0.96942
Unit Price with VAT:€1.16330