
PM1608-221M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608-221M-RCTR-ND - Tape & Reel (TR) 118-PM1608-221M-RCCT-ND - Cut Tape (CT) 118-PM1608-221M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608-221M-RC |
Description | FIXED IND 220UH 200MA 3.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 200 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608-221M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 33 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 220mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.42700 | €14.27 |
| 100 | €1.17350 | €117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.00820 | €604.92 |
| 1.200 | €0.95081 | €1,140.97 |
| 1.800 | €0.91879 | €1,653.82 |
| 3.000 | €0.88004 | €2,640.12 |
| 4.200 | €0.85544 | €3,592.85 |
| 6.000 | €0.84353 | €5,061.18 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

