Direct
Similar
Similar
Similar
Similar
Similar

PM125SH-220M | |
|---|---|
DigiKey Part Number | PM125SH-220M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125SH-220M |
Description | FIXED IND 22UH 2.8A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Inductance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-220M | Bourns Inc. | 9.160 | SRR1260-220MCT-ND | €0.89000 | Direct |
| SRR1205-220ML | Bourns Inc. | 532 | 118-SRR1205-220MLCT-ND | €0.82000 | Similar |
| SRR1206-220ML | Bourns Inc. | 435 | SRR1206-220MLCT-ND | €0.78000 | Similar |
| SRR1208-220ML | Bourns Inc. | 6.602 | 118-SRR1208-220MLCT-ND | €0.80000 | Similar |
| B82477G2223M000 | TDK | 596 | 495-5683-1-ND | €0.93000 | Similar |







