Direct
Similar
Similar
Similar
Similar

PM125SH-102M | |
|---|---|
DigiKey Part Number | PM125SH-102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125SH-102M |
Description | FIXED IND 1MH 400MA 1.53 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 400 mA 1.53Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.53Ohm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Inductance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-102K | Bourns Inc. | 0 | SRR1260-102KCT-ND | €0.89000 | Direct |
| SRR1206-102KL | Bourns Inc. | 600 | SRR1206-102KLCT-ND | €0.78000 | Similar |
| SRR1208-102KL | Bourns Inc. | 2.643 | SRR1208-102KLCT-ND | €0.80000 | Similar |
| B82477G2105M000 | TDK | 427 | 495-B82477G2105M000CT-ND | €0.94000 | Similar |
| CDRH125NP-102MC | Sumida America Inc. | 2.442 | 308-1438-1-ND | €1.00000 | Similar |






