470 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105SB-471K-RC

DigiKey Part Number
118-PM105SB-471K-RCTR-ND - Tape & Reel (TR)
118-PM105SB-471K-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM105SB-471K-RC
Description
FIXED IND 470UH 330MA 1.5 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105SB-471K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
26 @ 796kHz
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.390" L x 0.390" W (9.90mm x 9.90mm)
Tolerance
±10%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.64800€6.48
100€0.53250€53.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.46450€232.25
1.000€0.43800€438.00
1.500€0.42323€634.85
2.500€0.40532€1,013.30
3.500€0.39396€1,378.86
5.000€0.38226€1,911.30
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.94800