Direct

PM105-330K-RC | |
|---|---|
DigiKey Part Number | PM105-330K-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-330K-RC |
Description | FIXED IND 33UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-330K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 2.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-330KL | Bourns Inc. | 513 | SDR1006-330KLCT-ND | €0.59000 | Direct |
| SC105-330 | Signal Transformer | 0 | SC105-330-ND | €0.36648 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.51298 | €512.98 |
| Unit Price without VAT: | €0.51298 |
|---|---|
| Unit Price with VAT: | €0.61558 |



