


PEL12S-2020G-N5024 | |
|---|---|
DigiKey Part Number | PEL12S-2020G-N5024-ND |
Manufacturer | |
Manufacturer Product Number | PEL12S-2020G-N5024 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End, Illuminated |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Right Angle |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.67100 | €1,671.00 |
| Unit Price without VAT: | €1.67100 |
|---|---|
| Unit Price with VAT: | €2.00520 |

