PEC12-2017F-S0024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.78900
Datasheet
Image for PEC12-2017F-S0024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC12-2017F-S0024

DigiKey Part Number
PEC12-2017F-S0024-ND
Manufacturer
Manufacturer Product Number
PEC12-2017F-S0024
Description
ENCODER MECH QUAD RGH ANG PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes