
PDB241-GTR04-504C2 | |
|---|---|
DigiKey Part Number | PDB241-GTR04-504C2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR04-504C2 |
Description | POT 500K OHM 1/4W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 500k | Actuator Length 1.083" (27.50mm) |
Tolerance ±20% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.06544 | €2,065.44 |
| Unit Price without VAT: | €2.06544 |
|---|---|
| Unit Price with VAT: | €2.47853 |














