
PDB183-GTR03-504A2 | |
|---|---|
DigiKey Part Number | PDB183-GTR03-504A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB183-GTR03-504A2 |
Description | POT 500K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 500k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.748" (19.00mm) |
Power (Watts) 0.1W, 1/10W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Push-Pull, DPDT | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.77577 | €2,775.77 |
| Unit Price without VAT: | €2.77577 |
|---|---|
| Unit Price with VAT: | €3.33092 |














